24575-038 | SCHROFF

CompacPRO Tip-Up Handle, 2 U, 42 HP

Order No.: 85H4482
EAN: 4036088076701
MPN:
24575-038
Series: CompacPro
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
50.1228 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
50.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.1228 €
The tip-up carrying handle can be used for carrying a case or used for tip-up the case.
Technical specifications
Version set up handle
Width 320.44 mm
Colour dark gray
Height 20 mm
Length 180 mm
Material aluminum
cutting pitch differential 2 U/42 HP
Logistics
Country of origin DE
Customs tariff number 79070000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Material
Version
Length
Height
Colour
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Material
Version
Length
Height
Colour
CompacPRO Tip-Up Handle, 2 U, 42 HP
Order No.:
 85H4482
Manufacturer:
 SCHROFF
Manufacturer SKU:
 24575-038
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 50.12 € *
1 pcs.
50.1228 €
320.44 mm
aluminum
set up handle
180 mm
20 mm
dark gray
CompacPRO Tip-Up Handle, 2 U, 84 HP
Order No.:
 85H4484
Manufacturer:
 SCHROFF
Manufacturer SKU:
 24575-078
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 52.04 € *
1 pcs.
52.0387 €
533.8 mm
aluminum
set up handle
180 mm
20 mm
dark gray