24575-119 | SCHROFF
CompacPRO Filler Angle, 3 U
Unit Price (€ / pc.)
12.9829 € *
Available: 0 pcs.
Leadtime: 1 Week **
The cover bracket is recommended to cover the die cast frame on the left and right side if horizontal rails will be assembled. Provides a better visual look.
Technical specifications
Version | cover angle | |
Material | aluminum | |
cutting pitch differential | 3 U |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |