24827-005 | SCHROFF

Interscale Adhesive Board Mounting Studs, Height5 mm

Order No.: 85H4954
EAN: 4036088196133
MPN:
24827-005
Series: Interscale
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
25.0614 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
25.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
25.0614 €
Adhesive board mounting studs enable a quick mounting of a PCB. The PCB can be screwed onto the studs.
Technical specifications
Version self adhesive mounting socket
Width 19 mm
Colour gray
Height 5 mm
Length 19 mm
Material plastic
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Height
Material
Version
Width
Length
Colour
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Height
Material
Version
Width
Length
Colour
Interscale Adhesive Board Mounting Studs, Height7 mm
Order No.:
 85H4955
Manufacturer:
 SCHROFF
Manufacturer SKU:
 24827-007
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 25.06 € *
2 pcs.
25.0614 €
7 mm
plastic
self adhesive mounting socket
19 mm
19 mm
gray
Interscale Adhesive Board Mounting Studs, Height9 mm
Order No.:
 85H4956
Manufacturer:
 SCHROFF
Manufacturer SKU:
 24827-009
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 25.06 € *
2 pcs.
25.0614 €
9 mm
plastic
self adhesive mounting socket
19 mm
19 mm
gray
Interscale Adhesive Board Mounting Studs, Height5 mm
Order No.:
 85H4954
Manufacturer:
 SCHROFF
Manufacturer SKU:
 24827-005
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 25.06 € *
2 pcs.
25.0614 €
5 mm
plastic
self adhesive mounting socket
19 mm
19 mm
gray