24827-205 | SCHROFF
Interscale Mounting Plate With Built-In Fan Holderand Fans, 2 U, 444W, 221D, 1 Fan (80 x 80 x 25)
Unit Price (€ / pc.)
65.8665 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Interscale mounting plate with built-in fan holder and fans, for desktop cases and 19" chassis. Available in different sizes and with three fan versions, with an air flow volume from 10 to 170 m3/h.
Technical specifications
Version | mounting plate | |
Width | 444 mm | |
Height | 88 mm | |
Length | 221 mm | |
Material | steel | |
cutting pitch differential | 2 U |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |