24828-205 | SCHROFF
Interscale Fan Holder With Fan, 2 U, 310W, 221D,1 Fan (80 x 80 x 25)
Unit Price (€ / pc.)
41.65 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Interscale fan holder with fans, for desktop cases and 19" chassis. Available in different sizes and with three fan versions, with a air flow volume from 10 to 170 m³/h.
Technical specifications
Version | fan holder with fan | |
Width | 31 mm | |
Height | 85.6 mm | |
Length | 189.45 mm | |
Material | steel | |
cutting pitch differential | 2 U |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |