27230-110 | SCHROFF

Novastar Castor, 300kg, Conductive, ESD Resistance< 10 kΩ to EN 12528

Order No.: 85H5374
EAN: 4036088097492
MPN:
27230-110
Series: Novastar
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
187.4964 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
187.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
187.4964 €
Novastar cabinets can be equipped with the stable Novastar castors, allowing necessary mobility.
Technical specifications
Version swivel castor
diameter 100 mm
Height 131 mm
Material steel/polyamide
Logistics
Country of origin FR
Customs tariff number 83022000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 4 variations
*incl. VAT plus shipping costs
Novastar Castor, 200 kg
Image may differ

Order No.:

 85H5342

Manufacturer SKU:

 27230-067

 

Available: 1 pcs. Leadtime: 1 Week **
48.20 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.195 €
Novastar Castor, 400 kg
Image may differ

Order No.:

 85H5344

Manufacturer SKU:

 27230-069

 

Available: 0 pcs. Leadtime: 1 Week **
195.91 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
195.9097 €