30838-123 | SCHROFF

Front Panel, Front anodized, Rear Conductive,Unshielded, 3 U, 84 HP

Order No.: 85H5660
EAN: 4036088056468
MPN:
30838-123
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
19.5279 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
39.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
19.5279 €
Front panel, unshielded, front anodized and rear conductive.
Technical specifications
Version front plate
Width 426.4 mm
Height 128.4 mm
Material aluminum
cutting pitch differential 3 U/84 HP
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Width
Height
Material
Version
1 item in 28 variations
*incl. VAT plus shipping costs