30845-197 | SCHROFF
Horizontal Perforated Strip, 28 HP
Order No.: 85H5680
EAN: 4036088073106
MPN:
30845-197
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: 1 Week **
Perforated strips made of 1 mm aluminium for centring shielded plug-in units. Suitable for RatiopacPRO/-AIR, PropacPRO and EuropacPRO/-Rugged.
Technical specifications
Version | hole strip | |
Length | 147.12 mm | |
Material | aluminum | |
cutting pitch differential | 28 HP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |