30847-459 | SCHROFF
Front Panel, Front anodized, Rear Conductive,Unshielded, 2 U, 42 HP
Version | front plate | |
Width | 213 mm | |
Height | 84 mm | |
Material | aluminum | |
cutting pitch differential | 2 U/42 HP |
Country of origin | DE |
Customs tariff number | 76169990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |