34560-528 | SCHROFF

Horizontal Rail, Rear, Type H-ST, Heavy, Standard,28 HP

Order No.: 85H5955
EAN: 4036088073724
MPN:
34560-528
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
6.1523 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
61.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
6.1523 €
The horizontal rail, type ST enables the isolated assembly of a backplane. The isolation is provided by an insulating strip.
Technical specifications
Version module rail
Width 27.5 mm
Height 9 mm
Length 147.32 mm
Material aluminum
cutting pitch differential 28 HP
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Length
Material
Version
Width
Height
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Material
Version
Width
Height
Horizontal Rail, Rear, Type H-ST, Heavy, Standard,42 HP
Order No.:
 85H5957
Manufacturer:
 SCHROFF
Manufacturer SKU:
 34560-542
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 20 pcs. on 2024-06-07
Total Price: 6.21 € *
10 pcs.
6.2118 €
218.44 mm
aluminum
module rail
27.5 mm
9 mm