34560-891 | SCHROFF
Guide Rail Multi Piece, Mid-Piece, AluminiumExtrusion, 160mm, 2mm Groove Width, Silver, 10pcs
Order No.: 85H5986
EAN: 4036088074035
MPN:
34560-891
Unit Price (€ / pck.)
0.9758 € *
Available: 0 pck.
Leadtime: 1 Week **
Guide rail middle section for individual multi-piece guide rails made of plastic or aluminium extrusion. Suitable for end pieces of type Standard, Accessory, 4.4" and end pieces with coding.
Technical specifications
Version | guide rail | |
Width | 2 mm | |
Colour | silver | |
Height | 8.55 mm | |
Length | 95 mm | |
Material | aluminum |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |