34561-320 | SCHROFF

Horizontal Rails Threaded Insert, M2.5, 20 HP

Order No.: 85H6022
EAN: 4036088074394
MPN:
34561-320
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
1.428 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
1.428 €
The threaded insert is a metal strip with thread M2.5 and allows the fixing of front panels.
Technical specifications
Version threaded strip
Width 2 mm
Height 5 mm
Length 106.18 mm
Material steel
cutting pitch differential 20 HP
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Length
Material
Version
Width
Height
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Material
Version
Width
Height
Horizontal Rails Threaded Insert, M2.5, 84 HP
Order No.:
 85H6027
Manufacturer:
 SCHROFF
Manufacturer SKU:
 34561-384
Available: 40 pcs. Leadtime: 1 Week **
Total Price: 48.55 € *
20 pcs.
2.4276 €
431.3 mm
steel
threaded strip
2 mm
5 mm
Horizontal Rails Threaded Insert, M2.5, 40 HP
Order No.:
 85H6024
Manufacturer:
 SCHROFF
Manufacturer SKU:
 34561-340
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 1.70 € *
20 pcs.
1.7017 €
207.78 mm
steel
threaded strip
2 mm
5 mm
Horizontal Rails Threaded Insert, M2.5, 28 HP
Order No.:
 85H6023
Manufacturer:
 SCHROFF
Manufacturer SKU:
 34561-328
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 1.50 € *
20 pcs.
1.4994 €
146.82 mm
steel
threaded strip
2 mm
5 mm
Horizontal Rails Threaded Insert, M2.5, 42 HP
Order No.:
 85H6025
Manufacturer:
 SCHROFF
Manufacturer SKU:
 34561-342
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 1.70 € *
20 pcs.
1.7017 €
217.94 mm
steel
threaded strip
2 mm
5 mm
Horizontal Rails Threaded Insert, M2.5, 63 HP
Order No.:
 85H6026
Manufacturer:
 SCHROFF
Manufacturer SKU:
 34561-363
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 2.19 € *
20 pcs.
2.1896 €
324.62 mm
steel
threaded strip
2 mm
5 mm
Horizontal Rails Threaded Insert, M2.5, 20 HP
Order No.:
 85H6022
Manufacturer:
 SCHROFF
Manufacturer SKU:
 34561-320
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 1.43 € *
20 pcs.
1.428 €
106.18 mm
steel
threaded strip
2 mm
5 mm