34562-750 | SCHROFF
Mounting Plate for 19" Case and Subrack, 42 HP,220 mm Board Length
Order No.: 85H6051
EAN: 4036088074684
MPN:
34562-750
Unit Price (€ / pc.)
20.7893 € *
Available: 0 pcs.
Leadtime: 1 Week **
Mounting plate for heavy components or proprietary electronic assemblies. Suitable for RatiopacPRO/-AIR, CompacPRO and EuropacPRO.
Technical specifications
Version | mounting plate | |
Width | 217.99 mm | |
Height | 8 mm | |
Length | 172.5 mm | |
Material | aluminum | |
cutting pitch differential | 42 HP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |