34562-885 | SCHROFF
Guide Rail Accessory Type for Heavy PCBs, ExtraStrong, Aluminum, 400mm, 2mm Groove Width, Silver
Order No.: 85H6081
EAN: 4036088074998
MPN:
34562-885
Unit Price (€ / pck.)
3.3915 € *
Available: 0 pck.
Leadtime: 1 Week **
This reinforced guide rail for heavy PCBs of the type accessory, forms a reliable interface between the subrack mechanics and the sub-assemblies. For higher shock and vibration requirements, the guide rail can additionally be screwed to the horizontal rail (type H and type R). Suitable for RatiopacPRO/-AIR, PropacPRO, CompacPRO and EuropacPRO.
Technical specifications
Version | guide rail | |
Width | 2 mm | |
Colour | silver | |
Length | 400 mm | |
Material | aluminum |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |