64568-002 | SCHROFF

Guide Rail Standard Type, PC, 220 mm, 2 mm GrooveWidth, Red

Order No.: 85H6616
EAN: 4036088218804
MPN:
64568-002
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.8687 €
New generation guide rails as accessories for PCBs or plug-in units. Forms a reliable interface between the mechanics of the subrack and the subassemblies. With the optimised design and the new, high-quality plastic, not only has the stability been significantly increased, but the fire protection properties have also improved. This means that the material is flame-retardant, has low smoke toxicity and density and meets the requirements of EN 45545-2 (fire protection in rail vehicles) for classes R22, R23 and R24 with the highest hazard level HL3. Furthermore, the guide rails are also considered halogen-free according to IEC 61249-2-21.
Technical specifications
Version guide rail
Width 2 mm
Colour red
Length 220 mm
Material polycarbonate
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Guide Rail ESD Clip
Image may differ

Order No.:

 85H3789

Manufacturer SKU:

 24560-255

 

Available: 498 pcs. Leadtime: 1 Week **
18.56 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
18.564 €
Variations
Width
Length
Material
Version
Colour
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Material
Version
Colour