64568-100 | SCHROFF
Guide Rail Accessory Type, PC, 160 mm, 2.5 mmGroove Width, Red
Order No.: 85H6641
EAN: 4036088218859
MPN:
64568-100
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Leadtime: 1 Week **
New generation guide rails as accessories for PCBs or plug-in units. Forms a reliable interface between the mechanics of the subrack and the subassemblies. With the optimised design and the new, high-quality plastic, not only has the stability been significantly increased, but the fire protection properties have also improved. This means that the material ensures low flammability, low smoke toxicity and density and meets the requirements of 45545-2 (fire safety for rail vehicles), R22, R23 and R24 with the highest hazard level HL3. In addition, the guide rails are also considered halogen-free according to IEC 61249-2-21.
Technical specifications
Version | guide rail | |
Width | 2.5 mm | |
Colour | red | |
Length | 160 mm | |
Material | polycarbonate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |