24560-270 | SCHROFF

Mounting tool for EMC seals, 120 mm, 24560-270

Order No.: 85H3791
EAN: 4036088070334
MPN:
24560-270
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
22.134 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
22.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.134 €
Assembly tool, for mounting the stainless steel EMC gaskets to a front panel.
Technical specifications
Version mounting tool
Suitable for EMC seals
Length 120 mm
Material stainless steel
Logistics
Country of origin DE
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Version
Length
Suitable for
1 item in 2 variations
*incl. VAT plus shipping costs