21100-016 | SCHROFF
Washer, M6, inner Ø 6.4 mm, plastic, 21100-016
Order No.: 85H1517
EAN: 4036088110764
MPN:
21100-016
Unit Price (€ / pck.)
13.5779 € *
Available: 4 pck.
Leadtime: 1 Week **
Washer used for PCB fixing.
Technical specifications
Version | washer | |
Colour | black | |
Thread size | M6 | |
Inner diameter | 6.4 mm | |
Material | plastic |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |