24571-372 | SCHROFF
Pan head screw, TX, M4, 10 mm, steel
Order No.: 85H4177
EAN: 4036088032431
MPN:
24571-372
Unit Price (€ / pck.)
15.6842 € *
Available: 0 pck.
Leadtime: 1 Week **
Panhead screw.
Technical specifications
Version | pan head screw | |
Spindle drive type | TX | |
Thread size | M4 | |
Head shape | Oval-head | |
Length | 10 mm | |
Material | steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181595 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |