69004-122 | SCHROFF

Single LED Ø 3.2 mm, Short Type, Mounting Plane1, Green

Order No.: 85H6715
EAN: 4036088068447
MPN:
69004-122
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
3.7009 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
3.7009 €
A light-emitting diode (LED) is a semiconductor device that emits light. Single form.
Technical specifications
Connection solder connection
Number of LEDs 1
Diode Diameter 3.2 mm
Farbe der Beleuchtung green
Luminous intensity 0.0064 cd
Assembly front panel mounting
Rated voltage 3 V
Rated current 100 mA
Grid 2.54 mm
Logistics
Country of origin CN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Luminous intensity
Farbe der Beleuchtung
Grid
Assembly
Connection
Rated voltage
Rated current
Diode Diameter
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Luminous intensity
Farbe der Beleuchtung
Grid
Assembly
Connection
Rated voltage
Rated current
Diode Diameter
Single LED, Long Type, Ø 3.2 mm, Yellow
Order No.:
 85H6716
Manufacturer:
 SCHROFF
Manufacturer SKU:
 69004-123
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 3.70 € *
20 pcs.
3.7009 €
0.0054 cd
yellow
2.54 mm
front panel mounting
solder connection
3 V
100 mA
3.2 mm
SSingle LED Ø 3.2 mm, Short Type, Mounting Plane1, Red
Order No.:
 85H6714
Manufacturer:
 SCHROFF
Manufacturer SKU:
 69004-121
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 3.39 € *
20 pcs.
3.3915 €
0.0036 cd
red
2.54 mm
front panel mounting
solder connection
3 V
100 mA
3.2 mm
Single LED Ø 3.2 mm, Short Type, Mounting Plane1, Green
Order No.:
 85H6715
Manufacturer:
 SCHROFF
Manufacturer SKU:
 69004-122
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 3.70 € *
20 pcs.
3.7009 €
0.0064 cd
green
2.54 mm
front panel mounting
solder connection
3 V
100 mA
3.2 mm