69004-291 | SCHROFF
Double LED, Short Type, Ø 3.2 mm, Mounting Plane1, Yellow Green, Low Current
Order No.: 85H6736
EAN: 4036088068942
MPN:
69004-291
Unit Price (€ / pc.)
6.3784 € *
Available: 0 pcs.
Leadtime: 1 Week **
A light-emitting diode (LED) is a semiconductor device that emits light when an electric current flows in the forward direction.
Technical specifications
Connection | solder connection | |
Number of LEDs | 2 | |
Diode Diameter | 3.2 mm | |
Farbe der Beleuchtung | yellow/green | |
Assembly | front panel mounting | |
Rated voltage | 3 V | |
Rated current | 75 mA | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |