11130-224 | SCHROFF
47 U data/network cabinet, 3 compartments, (H x W x D) 2200 x 800 x 1200 mm, IP20, steel, light gray/black gray, 11130-224
Version | 47 U data/network cabinet, 3 compartments | |
Width | 800 mm | |
Colour | light gray/black gray | |
Height | 2200 mm | |
Material | steel | |
Degree of protection (IP) | IP20 | |
Depth | 1200 mm |
Country of origin | FR |
Customs tariff number | 94032080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |