11249-005 | SCHROFF
20 U outdoor unibody cabinet with one door, double wall, (H x W x D) 1100 x 700 x 500 mm, IP55, aluminum, light gray, 11249-005
Version | 20 U outdoor unibody cabinet with one door, double wall | |
Width | 700 mm | |
Colour | light gray | |
Height | 1100 mm | |
Material | aluminum | |
Degree of protection (IP) | IP55 | |
Depth | 500 mm |
Country of origin | FR |
Customs tariff number | 94032080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |