12349-009 | SCHROFF

12 U Outdoor cabinet without base, single wall, single door, (H x W x D) 600 x 600 x 500 mm, IP55, aluminum, light gray, 12349-009

Order No.: 85H0362
EAN: 4036088200045
MPN:
12349-009
Series: Comline
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
862.9642 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
862.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
862.9642 €
Single-wall, lightweight outdoor cabinet made of aluminum without base. Protection class: IP55.
Technical specifications
Version 12 U Outdoor cabinet without base, single wall, single door
Width 600 mm
Colour light gray
Height 600 mm
Material aluminum
Degree of protection (IP) IP55
Depth 500 mm
Logistics
Country of origin FR
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Depth
Version
Width
Height
Material
Colour
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Version
Width
Height
Material
Colour
Degree of protection (IP)