20630-119 | SCHROFF

47 U cabinet rack, (H x W x D) 2200 x 800 x 900 mm, steel, black gray, 20630-119

Order No.: 85H0822
EAN: 4036088452208
MPN:
20630-119
Series: Varistar CP
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
331.1294 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
331.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
331.1294 €
Varistar welded steel frame for static load requirements. For 19", ETSI or mounting plate integration.
Technical specifications
Version 47 U cabinet rack
Width 800 mm
Colour black gray
Height 2200 mm
Material steel
Depth 900 mm
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Version
Width
Height
Material
Colour
1 item in 62 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Version
Width
Height
Material
Colour