SDK 801 / BL | SCHÜTZINGER
Quick pressure clamp, blue, 300 V, 16 A, thread, nickel-plated, SDK 801 / BL
Safety quick release terminals, solder connection for front-panel mounting, type Schützinger SDK 801/.
For fast and safe connection of stranded wires and solid wires without tools, vibration-proof through integrated gill plate, easy release; Installation: non-insulated, for non-metallic front panels (0.8 to 5.0 mm thickness). Connection: solder lug or cable lug. Rated voltage: 300 V, CAT II. Rated current: 16 A. Contact resistance: max. 5.0 mohm. Insulated parts: PA 6.6. Contact parts: nickel-plated. Operating temperatures: –25 to +90 °C.
Technical attributes (type, pushbutton color (type SDK 801/GNGE with yellow housing and green pushbutton)): SDK 801/BL, blue
Connection | thread | |
Rated Voltage | 300 V | |
Rated current | 16 A | |
Installation diameter | 6.2 mm | |
Colour | blue | |
contact surface | nickel-plated | |
Length | 42.5 mm |
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Bag with 20 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |