SET 7471 / OBD II / 24V / GB / 11 / SW | SCHÜTZINGER
Set ODB connector
Order No.: 86F0402
EAN: 4099889906899
MPN:
SET 7471 / OBD II / 24V / GB / 11 / SW
99015149
Unit Price (€ / pc.)
33.0344 € *
Available: 35 pcs.
Leadtime: 1 Week **
Total Price:
33.03 € *
Price list
Quantity
Price per unit*
1 pcs.
33.0344 €
5 pcs.
31.0352 €
15 pcs.
29.8452 €
50 pcs.
28.5362 €
*incl. VAT plus shipping costs
**Subject to prior sale
For the manufacture of a lead for connecting to the OBD II socket in the vehicle interior
Technical specifications
Connection | solder connection | |
Version | plug | |
Design | straight | |
Colour | black | |
Rated current | 10 A | |
Voltage | 12-24 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |