SWEB 8094 AU / SW | SCHÜTZINGER
4 mm socket, PCB connection, CAT III, black, SWEB 8094 AU / SW
Unit Price (€ / pc.)
4.8909 € *
Available: 16 pcs.
Leadtime: 1 Week **
Total Price:
4.89 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8909 €
10 pcs.
4.2840 €
100 pcs.
3.7723 €
250 pcs.
3.6295 €
1000 pcs.
3.3915 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety socket Ø 4 mm
Features
- Angled safety socket for fixture on PCB
- Socket Ø 4 mm
- Contact parts: gold-plated
- Contact parts for fixture PCB: tin-plated
- Insulation: PA 6.6 (Polyamid)
- Rated voltage: 1000 V CAT III
- Rated current: 24 A
Technical specifications
Connection | PCB connection | |
Version | socket | |
Rated Voltage | 1000 V | |
Rated current | 24 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Colour | black | |
contact surface | gold-plated | |
Length | 33 mm | |
Rated category | CAT III |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |