SET SPS 2040 / SW | SCHÜTZINGER

Test probes kit, socket 4 mm, 1 kV, black, SET SPS 2040 / SW

Order No.: 35F1200
EAN: 4099891479671
MPN:
SET SPS 2040 / SW
99004627
SCHÜTZINGER
default L
Image may differ
Unit Price (€ / pc.)
26.1205 € *
Available: 14 pcs.
Leadtime: 1 Week **
Total Price:
52.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
26.1205 €

Safety test probes with replaceable inserts, type Schützinger SET SPS 2040/.

6-piece, to IEC 61010; Content: 1 x safety test probe SPS 2381 Ni with axial 4.0 mm safety socket, 1 x test probe insert PRUEF 2013 Ni (can be used on both ends, with 5.0 mm spring-loaded steel tip and fixed 4.0 mm steel tip), 1 x test probe insert PRUEF 2015 Ni (can be used on one end, with 2.4 mm lamella basket plug), 1 x test probe insert PRUEF 2017 Ni (can be used on one end, with 2.0 mm lamella basket plug), 1 x test probe insert PRUEF 6733 Ni (can be used on one end, with fixed and hardened 2.0 mm steel tip and groove), 1 x probe protection cap with integrated IC probe (can be used to screw the inserts on and off). Rated voltage: 1000 V, CAT II. Rated current: 5.0 A. Contact resistance: 5.0 mohm. Operating temperatures: –25 to +80 °C.


Technical attributes (type, color): SET SPS 2040/SW, black

Technical specifications
Connection socket 4 mm
Colour black
Material Insulation PP
Contact material brass
Rated voltage 1 kV
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Colour
Material Insulation
Contact material
Connection
Rated voltage
1 item in 4 variations
*incl. VAT plus shipping costs