SPS 2700 NI / RT | SCHÜTZINGER
Safety test probe, plug 4 mm, 1 kV, red, SPS 2700 NI / RT
Order No.: 86F0150
EAN: 4099891480011
MPN:
SPS 2700 NI / RT
99009918
Unit Price (€ / pc.)
5.3669 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.37 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3669 €
10 pcs.
4.7243 €
100 pcs.
4.1412 €
250 pcs.
3.9746 €
1000 pcs.
3.7247 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety Test Probe, SPS 2700 NI / RT, SCHÜTZINGER
Safety Test Probe tip for use with 4 mm test leads, insulated parts PA 6.6 (polyamide) polyolefin, contact parts nickel-plated, red
Technical specifications
Connection | plug 4 mm | |
Colour | red | |
Material Insulation | PA | |
Rated voltage | 1 kV |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |