SPS 8034 NI / SW | SCHÜTZINGER
Safety test probe, plug 4 mm, 1 kV, black, SPS 8034 NI / SW
Order No.: 86F0310
EAN: 4099891480066
MPN:
SPS 8034 NI / SW
99017014
Unit Price (€ / pc.)
8.4847 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
8.48 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4847 €
10 pcs.
7.4613 €
50 pcs.
6.9615 €
150 pcs.
6.6521 €
500 pcs.
6.3070 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety probe tip, SPS 8034 NI / SW, SCHÜTZINGER
Safety probe tip suitable for 4mm Safety Programme, 111 mm, PA, black
Technical specifications
Connection | plug 4 mm | |
Colour | black | |
Material Insulation | PA | |
Rated voltage | 1 kV |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |