3-134-903 | SCHURTER
Plug C18, 2 pole, screw mounting, plug-in connection, white, 3-134-903
Plug C18, 3-134-903, SCHURTER
IEC Appliance Inlet C18, Screw-on mounting, Front side, Quick-connect.
Features
- With sealing IP54/IP67
- Protection class II
Applications
- Suitable for appliances with protection class II
Connection | plug-in connection | |
Version | plug | |
Design | straight | |
Colour | white | |
IEC designation | C18 | |
Assembly | screw mounting | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 15 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 2 pole | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | Yes |
Country of origin | CZ |
Customs tariff number | 85366990 |
Original Packaging | Carton with 20 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |