3-135-540 | SCHURTER
4-fold socket F, snap-in, plug-in connection, black, 3-135-540
Unit Price (€ / pc.)
6.3427 € *
Available: 60 pcs.
Leadtime: 3 Weeks **
Total Price:
6.34 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3427 €
10 pcs.
5.5930 €
120 pcs.
4.9028 €
240 pcs.
4.7124 €
1020 pcs.
4.3911 €
*incl. VAT plus shipping costs
**Subject to prior sale
Distribution unit, 3-135-540, Schurter
Strip block for snap-in mounting with 4 IEC appliance outlets F
Features
- Snap-in, front side
- Pre-assembled light pipe for status indication
- Compact solution for intelligent PDU applications
- Cord retention for cordsets with V-lock/Twylock/P-lock
Technical specifications
Connection | plug-in connection | |
Version | 4-fold socket | |
Design | straight | |
Colour | black | |
IEC designation | F | |
Assembly | snap-in | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 15 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Panel thickness | 1.5 mm | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | No |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366990 |
Original Packaging | Carton with 60 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |