6163.0006 | SCHURTER

Plug C20, 3 pole, screw mounting, plug-in connection, gray, 6163.0006

Order No.: 41F2150
EAN: 4099889863949
MPN:
6163.0006
1621-X-9990-B-1
Series: 1621
SCHURTER
default L
front L
Image may differ
Unit Price (€ / pc.)
2.7370 € *
Available: 109 pcs.
Leadtime: 10 Weeks **
Total Price:
2.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.7370 €

IEC appliance inlets, with horizontal contacts, type Schurter/O. Heil 1621.

Ideal for high currents to T 70 °C; Housing: polyamide, UL 94 V-0, with countersunk mounting holes for screw mounting. 2-pole + PE, 16 A/250 V (UL/CSA 21 A/250 V). Design to IEC/EN 60320-1. Certifications: VDE, Semko, UL, CSA.

Technical attributes (type, connections, color): 1621–X–9990–B–1, tab terminals 6.3 mm, gray

Technical specifications
Connection plug-in connection
Version plug
Design straight
Colour gray
IEC designation C20
Assembly screw mounting
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 3 pole
Fuse holder present No
Pin temperature 70 °C
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Carton with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Connection
Colour
Design
Version
Rated voltage UL/CSA
Type of locking
Rated current IEC
Pin number
Assembly
IEC designation
Rated voltage IEC
Rated current UL/CSA
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connection
Colour
Design
Version
Rated voltage UL/CSA
Type of locking
Rated current IEC
Pin number
Assembly
IEC designation
Rated voltage IEC
Rated current UL/CSA
Plug C20, 3 pole, screw mounting, plug-in connection, black, 6163.0004
Order No.:
 41F2148
Manufacturer:
 SCHURTER
Manufacturer SKU:
 6163.0004
Available: 396 pcs. Leadtime: 10 Weeks **
Total Price: 3.95 € *
1 pcs.
3.9508 €
10 pcs.
3.4867 €
100 pcs.
3.0702 €
200 pcs.
2.9274 €
1000 pcs.
2.6894 €
plug-in connection
black
straight
plug
250 V
No
16 A
3 pole
screw mounting
C20
250 V
20 A