6182.0001 | SCHURTER

Built-in appliance socket F, 3 pole, screw mounting, solder connection, black, 6182.0001

Order No.: 41F1918
EAN: 4099889863697
MPN:
6182.0001
5091-X-1110-A-1
Series: 5091
SCHURTER
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
3.3915 € *
Available: 0 pcs.
Next delivery: 49 pcs. on 2024-11-04
Leadtime: 8 Weeks **
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3915 €
10 pcs.
2.9631 €
100 pcs.
2.6061 €
200 pcs.
2.5109 €
1000 pcs.
2.3205 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC appliance outlets, surface-mount, type Schurter/O. Heil 5091.

Up to T 70 °C; Housing: polyamide, UL 94 V-0, with countersunk mounting holes, 2-pole + PE, 10 A/250 V (UL/CSA 15 A/250 V), design to IEC/EN 60320-2-2. Certifications: VDE, Semko, UL, CSA.

Technical attributes (type, connections, color): 5091–X–1110–A–1, solder terminals, black

Technical specifications
Connection solder connection
Version socket
Design straight
Colour black
IEC designation F
Assembly screw mounting
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 3 pole
Fuse holder present No
Pin temperature 70 °C
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Carton with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Connection
Colour
Design
Rated voltage UL/CSA
Type of locking
Rated current IEC
Pin number
Assembly
IEC designation
Rated voltage IEC
Rated current UL/CSA
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Connection
Colour
Design
Rated voltage UL/CSA
Type of locking
Rated current IEC
Pin number
Assembly
IEC designation
Rated voltage IEC
Rated current UL/CSA
Built-in appliance socket F, 3 pole, screw mounting, solder connection, black, 6182.0001
Order No.:
 41F1918
Manufacturer:
 SCHURTER
Manufacturer SKU:
 6182.0001
Available: 0 pcs. Leadtime: 8 Weeks ** Next delivery: 49 pcs. on 2024-11-04
Total Price: 3.39 € *
1 pcs.
3.3915 €
10 pcs.
2.9631 €
100 pcs.
2.6061 €
200 pcs.
2.5109 €
1000 pcs.
2.3205 €
socket
solder connection
black
straight
250 V
No
10 A
3 pole
screw mounting
F
250 V
15 A