DF11.3833.0014.02 | SCHURTER

Combination element C14, Snap-in mounting, plug-in connection, black, DF11.3833.0014.02

Order No.: 59P0315
EAN: 4099891583514
MPN:
DF11.3833.0014.02
DF11-ABDBFJ25C0-000-111-400
Series: DF11
SCHURTER
default L
front L
Image may differ
Unit Price (€ / pc.)
27.2272 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
27.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
27.2272 €

IEC Combination element C14, DF11.3833.0014.02, SCHURTER

Features

  • Quick connect terminals 6.3 x 0.8 mm
  • Circuit breaker type TA45

Applications

  • Suitable for use in equipment
  • Suitable for appliances with protection class I or II
Technical specifications
Connection plug-in connection
Version Combination element
Design straight
Swich colour black
Colour black
IEC designation C14
Assembly Snap-in mounting
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Line filter present No
Switch illuminated No
Power switch available Yes
Panel thickness 2.5 mm
Number of poles switch 2 pole
Fuse holder present No
Pin temperature 70 °C
Type of locking No
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 59P2480

Manufacturer SKU:

 0859.0109

 

Available: 121 pcs. Leadtime: 20 Weeks **
3.94 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9389 €
10 pcs.
3.4748 €
100 pcs.
3.0583 €
250 pcs.
2.9155 €
1000 pcs.
2.7370 €
Variations
Swich colour
Type of locking
Panel thickness
Assembly
Design
Version
Rated current IEC
Rated voltage IEC
Rated current UL/CSA
Rated voltage UL/CSA
Connection
Colour
IEC designation
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Swich colour
Type of locking
Panel thickness
Assembly
Design
Version
Rated current IEC
Rated voltage IEC
Rated current UL/CSA
Rated voltage UL/CSA
Connection
Colour
IEC designation