0031.1613 | SCHURTER
Cap (fuse 6 x 32 mm), IP40 for fuse holder FEC, 0031.1613
Unit Price (€ / pc.)
3.4510 € *
Available: 203 pcs.
Leadtime: 12 Weeks **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
10 pcs.
3.0464 €
100 pcs.
2.6656 €
200 pcs.
2.5585 €
800 pcs.
2.3919 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse and Circuit Breaker Accessories, 0031.1613, Schurter
Technical Data
- Fuse link: 5 x 20 or 6.3 x 32 mm
- Degree of Protection: IP 22
- Material: Cap , Thermoset, UL 94V-0
- Operating temperature : -40° C - 85° C
Technical specifications
Suitable for | fuse holder FEC | |
Accessory Type | cap (fuse 6 x 32 mm), IP40 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85363010 |
Original Packaging | Carton with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |