3-103-789 | SCHURTER
IEC plug C14, 50 to 60 Hz, 10 A, 250 VAC, faston plug 6.3 mm, 3-103-789
Unit Price (€ / pc.)
40.3291 € *
Available: 10 pcs.
Leadtime: 12 Weeks **
Total Price:
40.33 € *
Price list
Quantity
Price per unit*
1 pcs.
40.3291 €
10 pcs.
35.4858 €
20 pcs.
34.5219 €
40 pcs.
33.5461 €
160 pcs.
31.6064 €
*incl. VAT plus shipping costs
**Subject to prior sale
IEC plug C14, 3-103-789, SCHURTER
Features
- Ultra-compact design
- Ideal for low profile designs
- Aluminum case provides good shielding
- Attractive flat design
- Most compact power entry module with 2-stages filter
- Fuseholder for fuse-links 5 x 20 mm
Applications
- Ideal for application with high transient loads
- Suitable for use in medical equipment
- Suitable for appliances with protection class I
Technical specifications
ohmic resistance | 1 MΩ | |
Connection | faston plug 6.3 mm | |
Version | IEC plug C14 | |
Rated Voltage | 250 VAC | |
integrated switch | Yes | |
Capacity X|Y | X 220 nF, Y1 1.5 nF, Y2 1 nF | |
max. frequency | 60 Hz | |
max. operating temperature | 85 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | Yes | |
Rated current | 10 A |
Download
Logistics
Customs tariff number | 85363010 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |