3-123-523 | SCHURTER
AC filter, 50 to 60 Hz, 12 A, 250 VAC, 4.15 W, faston plug 6.3 mm, 3-123-523
Unit Price (€ / pc.)
35.2716 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
AC Filter, 3-123-523, SCHURTER
Features
- 2 stage
- Compact design
- Very light due to partial potting
- Completely closed steel housing
- Wide temperature range
Applications
- Frequency Converters
- Stepper Motor Drives
- UPS-Systems
- Inverters
- Suitable for use in equipment
Technical specifications
ohmic resistance | 6.2 mΩ | |
Connection | faston plug 6.3 mm | |
Number of phases | 1 | |
Version | AC filter | |
Rated Voltage | 250 VAC | |
integrated switch | No | |
Power | 4.15 W | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -40 °C | |
With fuse | No | |
Rated current | 12 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363010 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |