4300.5054 | SCHURTER
IEC plug C14, 50 to 60 Hz, 6 A, 250 VAC, 800 µH, faston plug 6.3 mm, 4300.5054
Unit Price (€ / pc.)
22.8837 € *
Available: 105 pcs.
Leadtime: 12 Weeks **
Total Price:
22.88 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8837 €
10 pcs.
20.1467 €
50 pcs.
18.7663 €
150 pcs.
17.9452 €
500 pcs.
17.0289 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power entry modules with inlet filter and IEC appliance connector series KFS, type Schurter 4300.
Short design; Protection class: 1. Color: black. Rated voltage: 250 VAC/50-60 Hz. Capacitance: 47 nF (X), 2.2 nF (Y). Connections: 6.3 mm tab terminals. Certifications: ENEC 10, VDE, UL.
Technical attributes (type, rated current, rated inductance): 4300.5054, 6.0 A, 2 x 0.8 mH
Technical specifications
Connection | faston plug 6.3 mm | |
Number of phases | 1 | |
Version | IEC plug C14 | |
Rated Voltage | 250 VAC | |
Inductance per line | 800 µH | |
integrated switch | No | |
Capacity X|Y | X2 47 nF | |
max. frequency | 60 Hz | |
max. operating temperature | 85 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 6 A |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85363010 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |