4302.5004 | SCHURTER
IEC plug C14, 50 to 60 Hz, 6 A, 250 VAC, 800 µH, faston plug 6.3 mm, 4302.5004
EMC filters with add-on function combination series KFB1, type Schurter 4302.
Consists of the filter, an IEC appliance connector of protection class 1 plus a single-pole On/Off power switch without illumination. Horizontal mounting; Color: black. Rated voltage: 250 VAC 50/60 Hz. Capacitance: 0.068 µF (X), 2200 pF (Y). Connections: 6.3 mm tab terminals. Certifications: ENEC 10, VDE, UL.
Technical attributes (type, rated current, rated inductance): 4302.5004, 6.0 A, 0.8 mH
Connection | faston plug 6.3 mm | |
Number of phases | 1 | |
Version | IEC plug C14 | |
Rated Voltage | 250 VAC | |
Inductance per line | 800 µH | |
integrated switch | Yes | |
Capacity X|Y | X2 68 nF, Y2 2.2 nF | |
max. frequency | 60 Hz | |
max. operating temperature | 85 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 6 A |
Country of origin | SK |
Customs tariff number | 85363010 |
Original Packaging | Carton with 10 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |