5008.2001 | SCHURTER
IEC plug C8, 50 to 60 Hz, 1 A, 250 VAC, 8 mH, faston plug 6.3 mm, 5008.2001
Unit Price (€ / pc.)
5.3907 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
IEC appliance inlet, 5008.2001, SCHURTER
The 5008.2001 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Compact high performance filter
- Screw-on mounting from front side
- Suitable for use in medical equipment
Technical specifications
Connection | faston plug 6.3 mm | |
Version | IEC plug C8 | |
Rated Voltage | 250 VAC | |
Inductance per line | 8 mH | |
integrated switch | No | |
Capacity X|Y | X1 100 nF | |
max. frequency | 60 Hz | |
max. operating temperature | 85 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 1 A |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Carton with 20 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |