DF12.2882.9310.1 | SCHURTER

IEC inlet filter C14, 50 to 60 Hz, 15 A, 250 VAC, faston plug 6.3 mm, DF12.2882.9310.1

Order No.: 59P0398
EAN: 4099891522940
MPN:
DF12.2882.9310.1
DF12-A346F150C0-000-9331-00-00
Series: DF12
SCHURTER
default L
front L
Image may differ
Unit Price (€ / pc.)
44.1728 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
44.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
44.1728 €

IEC plug C14, DF12.2882.9310.1, SCHURTER

Features

  • Quick connect terminals 6.3 x 0.8 mm
  • Circuit breaker type TA45

Applications

  • Suitable for use in medical equipment
  • Suitable for appliances with protection class I
Technical specifications
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
Version IEC inlet filter C14
Rated Voltage 250 VAC
integrated switch Yes
Capacity X|Y X 100 nF
max. frequency 60 Hz
max. operating temperature 55 °C
min. frequency 50 Hz
min. operating temperature -10 °C
With fuse No
Rated current 15 A
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 59P2480

Manufacturer SKU:

 0859.0109

 

Available: 121 pcs. Leadtime: 20 Weeks **
3.94 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9389 €
10 pcs.
3.4748 €
100 pcs.
3.0583 €
250 pcs.
2.9155 €
1000 pcs.
2.7370 €
Variations
Capacity X|Y
Rated current
ohmic resistance
Version
Rated Voltage
max. frequency
Connection
min. operating temperature
max. operating temperature
min. frequency
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Capacity X|Y
Rated current
ohmic resistance
Version
Rated Voltage
max. frequency
Connection
min. operating temperature
max. operating temperature
min. frequency
Manufacturer SKU:
 DF12.2882.9310.1
40 pcs. 44.1728 €
44.1728 €
0 pcs.
44.17 € *
X 100 nF
15 A
1 MΩ
IEC inlet filter C14
250 VAC
60 Hz
faston plug 6.3 mm
-10 °C
55 °C
50 Hz
Manufacturer SKU:
 3-109-251
40 pcs. 44.1728 €
44.1728 €
0 pcs.
44.17 € *
X 100 nF
15 A
1 MΩ
IEC inlet filter C14
250 VAC
60 Hz
faston plug 6.3 mm
-10 °C
55 °C
50 Hz
Manufacturer SKU:
 DF12.1297.5110.1
40 pcs. 44.1728 €
44.1728 €
0 pcs.
44.17 € *
X 100 nF, Y 2.2 nF
6 A
1 MΩ
IEC inlet filter C14
250 VAC
60 Hz
faston plug 6.3 mm
-10 °C
55 °C
50 Hz
Manufacturer SKU:
 DF12.2882.9110.1
40 pcs. 44.1728 €
44.1728 €
0 pcs.
44.17 € *
X 100 nF, Y 2.2 nF
15 A
1 MΩ
IEC inlet filter C14
250 VAC
60 Hz
faston plug 6.3 mm
-10 °C
55 °C
50 Hz