FMAD-0932-2510 | SCHURTER
1-stage filter, 50 to 60 Hz, 25 A, 480 VAC, 2.6 mH, screw connection, FMAD-0932-2510
Unit Price (€ / pc.)
204.9894 € *
Available: 95 pcs.
Leadtime: 8 Weeks **
Total Price:
204.99 € *
Price list
Quantity
Price per unit*
1 pcs.
204.9894 €
3 pcs.
198.8252 €
10 pcs.
192.0065 €
25 pcs.
186.8657 €
*incl. VAT plus shipping costs
**Subject to prior sale
3-Phase AC/DC filter, FMAD-0932-2510, SCHURTER
The FMAD-0932-2510 is a 1-stage filter for 3-phase system with neutral conductor. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Terminals for three phases, neutral conductor and ground
Applications
- Protection against interference voltage from the mains
- For standard and industrial application
- Suitable for use in equipment
Technical specifications
Connection | screw connection | |
Number of phases | 3 | |
Version | 1-stage filter | |
Rated Voltage | 480 VAC | |
Inductance per line | 2.6 mH | |
integrated switch | No | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 25 A |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Carton with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |