FMER-G62V-Q057 | SCHURTER
DC filter, 800 A, 1.2 kV (DC), screw connection, FMER-G62V-Q057
Unit Price (€ / pc.)
839.6997 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
3-Phase AC/DC filter, FMER-G62V-Q057, SCHURTER
The FMER-G62V-Q057 is a filter for DC system and photovoltaic converter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- High power filter
- Especially designed for high power application
Applications
- Frequency converters
- UPS-system
- Inverters for photovoltaic system
- Wind energy
- Suitable for use in equipment
Technical specifications
Connection | screw connection | |
Number of phases | 3 | |
Version | DC filter | |
integrated switch | No | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
With fuse | No | |
Rated voltage (DC) | 1.2 kV | |
Rated current | 800 A |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Carton with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |