4311.9305 | SCHURTER
Bend protection grommet, cable Ø 8.5 to 10 mm, L 40.3 mm, PVC, black
Unit Price (€ / pc.)
0.9996 € *
Available: 109 pcs.
Leadtime: 4 Weeks **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.8687 €
100 pcs.
0.7497 €
500 pcs.
0.6902 €
1000 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable guard, 4311.9305, SCHURTER
Black PVC cable guard for rewireable connector.
Technical specifications
Colour | black | |
Cable diameter | 8.5 to 10 mm | |
Length | 40.3 mm | |
Material | PVC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |