3404.2419.11 | SCHURTER
SMD-Fuse 4.2 x 11.1 mm, 2 A, T, 250 V (DC), 125 V (AC), 200 A breaking capacity, 3404.2419.11
Unit Price (€ / pc.)
0.714 € *
Available: 400 pcs.
Next delivery: 200 pcs. on 2024-08-05
Leadtime: 8 Weeks **
SMD-Fuse, 3404.2419.11, SCHURTER
The 3404.2419.11 is a SMD fuse with clips and it is a time-lag fuse that is suitable for capacitive circuits that need power surges upon power input/output or on/off.
Features
- Compact design
- Material terminals copper alloy gold-plated
- Material housing ceramic
- High breaking capacity up to 1500 A
Applications
- Primary protection on SMD PCB-s
Technical specifications
Version | SMD-Fuse | |
Tripping characteristics | T | |
Breaking capacity | 200 A | |
Design | 4.2 x 11.1 mm | |
Width | 4.2 mm | |
Enclosure | SMD | |
Height | 4 mm | |
Length | 11.3 mm | |
Rated voltage (AC) | 125 V | |
Rated voltage (DC) | 250 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85363010 |
Original Packaging | Blister with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |