0035.0664 | SCHURTER
LED signal light, 12 V (DC), red, 10 mcd, Mounting Ø 8.4 mm, pitch 4 mm, LED number: 1
Unit Price (€ / pc.)
9.0797 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
LED Reflector Holder, 0035.0664, SCHURTER
LED reflector holder round with 5 mm LED illumination, Solder terminal, Color: red.
Features
- Housing black dull
- Outside reflector
Technical specifications
Connection | solder connection | |
Number of LEDs | 1 | |
Diode Diameter | 10 mm | |
Installation diameter | 8.4 mm | |
Farbe der Beleuchtung | red | |
Luminous intensity | 0.01 cd | |
Assembly | front panel mounting | |
Rated voltage (DC) | 12 V | |
Rated current | 10 mA | |
Grid | 4 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85414100 |
MSL | MSL 1 |
Original Packaging | Carton with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |