0035.9640.1 | SCHURTER

LED signal light, 3 V, red, 10 mcd, pitch 2.54 mm, LED number: 1

Order No.: 59P2027
EAN: 4099889587524
MPN:
0035.9640.1
Series: ASL
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
0.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9282 €

LED Holder, 0035.9640.1, Schurter

LED Holder with 3 mm LED

Features

  • PCB Mounting
  • Up to 8 holders possible
  • Arrangement in-line and in blocks
  • Illumination with 3 mm LED
Technical specifications
Connection PCB connection
Number of LEDs 1
Diode Diameter 2.9 mm
Farbe der Beleuchtung red
Luminous intensity 0.01 cd
Assembly PCB mounting
Rated voltage 3 V
Rated current 30 mA
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85414100
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Luminous intensity
Farbe der Beleuchtung
Grid
Assembly
Connection
Rated voltage
Rated current
Diode Diameter
1 item in 16 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Luminous intensity
Farbe der Beleuchtung
Grid
Assembly
Connection
Rated voltage
Rated current
Diode Diameter
LED signal light, 3 V, green/red, pitch 2.54 mm
Order No.:
 59P2037
Manufacturer:
 SCHURTER
Manufacturer SKU:
 0035.9641.5
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 1.90 € *
1 pcs.
1.9040 €
green/red
2.54 mm
PCB mounting
PCB connection
3 V
30 mA
2.9 mm
LED signal light, 3 V, green, pitch 2.54 mm
Order No.:
 59P2047
Manufacturer:
 SCHURTER
Manufacturer SKU:
 0035.9642.44
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 3.13 € *
200 pcs.
3.1297 €
green
2.54 mm
PCB mounting
PCB connection
3 V
30 mA
2.9 mm
LED signal light, 3 V, yellow, 10 mcd, pitch 2.54 mm
Order No.:
 59P2063
Manufacturer:
 SCHURTER
Manufacturer SKU:
 0035.9644.777
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 4.82 € *
200 pcs.
4.8195 €
0.01 cd
yellow
2.54 mm
PCB mounting
PCB connection
3 V
30 mA
2.9 mm
LED signal light, 3 V, green/red/red, pitch 2.54 mm
Order No.:
 59P2049
Manufacturer:
 SCHURTER
Manufacturer SKU:
 0035.9642.51
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 2.71 € *
1 pcs.
2.7132 €
green/red/red
2.54 mm
PCB mounting
PCB connection
3 V
30 mA
2.9 mm
LED signal light, 3 V, green/green/red, pitch 2.54 mm
Order No.:
 59P2046
Manufacturer:
 SCHURTER
Manufacturer SKU:
 0035.9642.41
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 3.13 € *
200 pcs.
3.1297 €
green/green/red
2.54 mm
PCB mounting
PCB connection
3 V
30 mA
2.9 mm
LED signal light, 3 V, red/green/green, pitch 2.54 mm
Order No.:
 59P2043
Manufacturer:
 SCHURTER
Manufacturer SKU:
 0035.9642.24
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 3.42 € *
200 pcs.
3.4153 €
red/green/green
2.54 mm
PCB mounting
PCB connection
3 V
30 mA
2.9 mm
LED signal light, 3 V, yellow, pitch 2.54 mm
Order No.:
 59P2039
Manufacturer:
 SCHURTER
Manufacturer SKU:
 0035.9641.7
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 1.90 € *
1 pcs.
1.9040 €
yellow
2.54 mm
PCB mounting
PCB connection
3 V
30 mA
2.9 mm
LED signal light, 3 V, green, pitch 2.54 mm
Order No.:
 59P2057
Manufacturer:
 SCHURTER
Manufacturer SKU:
 0035.9643.44
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 3.87 € *
200 pcs.
3.8675 €
green
2.54 mm
PCB mounting
PCB connection
3 V
30 mA
2.9 mm
LED signal light, 3 V, green, pitch 2.54 mm
Order No.:
 59P2036
Manufacturer:
 SCHURTER
Manufacturer SKU:
 0035.9641.4
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 1.90 € *
1 pcs.
1.9040 €
green
2.54 mm
PCB mounting
PCB connection
3 V
30 mA
2.9 mm