MK505K25BC | SEIKA Electric
MKP film capacitor, 5 µF, ±10 %, 250 V (AC), PP, 32.5 mm, MK505K25BC
Unit Price (€ / pc.)
6.4736 € *
Available: 82 pcs.
Leadtime: On Request **
Total Price:
6.47 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4736 €
10 pcs.
4.6291 €
25 pcs.
3.9508 €
50 pcs.
3.4391 €
100 pcs.
3.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor (MKP) for AC applications, type SEIKA MK.
Self-sealing. Rectangular plastic can with epoxy resin molding, flame retardant
Rated voltage 250 VAC.
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 16 mm | |
Dielectric material | PP | |
Height | 25 mm | |
Capacity | 5 µF | |
Length | 38 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 250 V | |
Grid | 32.5 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85322500 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |